Part Details for 7802301EA by NXP Semiconductors
Overview of 7802301EA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 7802301EA
7802301EA CAD Models
7802301EA Part Data Attributes
|
7802301EA
NXP Semiconductors
Buy Now
|
Compare Parts:
7802301EA
NXP Semiconductors
IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for 7802301EA
This table gives cross-reference parts and alternative options found for 7802301EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802301EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CJ | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 7802301EA vs DS26LS31CJ |
7802301EX | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7802301EA vs 7802301EX |
7802301EA | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7802301EA vs 7802301EA |
7802301EA | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7802301EA vs 7802301EA |
DS26LS31MJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802301EA vs DS26LS31MJ |
7802301EX | Line Driver, 1 Func, 4 Driver, CDIP16, | QP Semiconductor | 7802301EA vs 7802301EX |
7802301EX | LINE DRIVER, CDIP16 | Texas Instruments | 7802301EA vs 7802301EX |
DS26LS31CJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802301EA vs DS26LS31CJ |