Part Details for 74VHC02MTCX by Fairchild Semiconductor Corporation
Overview of 74VHC02MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5904 |
|
RFQ | ||
|
Bristol Electronics | 1083 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 2234 |
|
$0.1575 / $0.3780 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 866 |
|
$0.2380 / $0.5950 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 4723 |
|
$0.2205 / $0.6300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 2000 |
|
$0.2520 / $0.6300 | Buy Now |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 102356 |
|
$0.1731 / $0.2037 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT NOR GATE NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 4655 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP | 10485 |
|
RFQ |
Part Details for 74VHC02MTCX
74VHC02MTCX CAD Models
74VHC02MTCX Part Data Attributes:
|
74VHC02MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC02MTCX
Fairchild Semiconductor Corporation
NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC02MTCX
This table gives cross-reference parts and alternative options found for 74VHC02MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC02PW,118 | 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74VHC02MTCX vs 74AHC02PW,118 |
SN74AHC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC02MTCX vs SN74AHC02QPWRQ1 |
HD74LV02ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74VHC02MTCX vs HD74LV02ATELL |
HD74LV02AT | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 74VHC02MTCX vs HD74LV02AT |
MC74LVX02DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHC02MTCX vs MC74LVX02DTR2 |
SN74LV02APWR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC02MTCX vs SN74LV02APWR |
935262693118 | IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC02MTCX vs 935262693118 |
SN74LV02APWRE4 | Quadruple 2-Input Positive-Nor Gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC02MTCX vs SN74LV02APWRE4 |
74AHC02PWDH | IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74VHC02MTCX vs 74AHC02PWDH |
HD74LV02T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74VHC02MTCX vs HD74LV02T |