Logic
74VCXH16245DTR
Description: ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of 74VCXH16245DTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74VCXH16245DTR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4815
Newark 74Vcxh16245Dtr, Shift Registers |Onsemi 74VCXH16245DTR RoHS: Not Compliant Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4170
  • 2,500 $0.3380
  • 10,000 $0.3270
$0.3270 / $0.4170 Buy Now
DISTI # 2156-74VCXH16245DTR-ONTR-ND
DigiKey IC TXRX 16BIT CMOS BIDIR 48TSSOP Min Qty: 833 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT 2327
In Stock
  • 833 $0.3600
$0.3600 Buy Now
DISTI # 74VCXH16245DTR
Avnet Americas - Tape and Reel (Alt: 74VCXH16245DTR) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2327 Partner Stock
  • 1,002 $0.3694
  • 1,100 $0.3594
  • 2,100 $0.3494
  • 5,100 $0.3395
  • 11,000 $0.3295
  • 51,000 $0.3195
  • 110,000 $0.3095
$0.3095 / $0.3694 Buy Now
Rochester Electronics Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2327
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for 74VCXH16245DTR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH16245DTR by onsemi

74VCXH16245DTR
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
TSSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCXH16245DTR
    onsemi
    ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74VCXH16245DTR

This table gives cross-reference parts and alternative options found for 74VCXH16245DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16245DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16245DTR vs 74ALVCH16245DTR
74ALVCH16245DGG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH16245DTR vs 74ALVCH16245DGG
74ALVCH16245PAG TSSOP-48, Tube Integrated Device Technology Inc 74VCXH16245DTR vs 74ALVCH16245PAG
PI74ALVCH16245A Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16245DTR vs PI74ALVCH16245A
74VCXH16245DTRG ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74VCXH16245DTR vs 74VCXH16245DTRG
SN74ALVC16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16245DTR vs SN74ALVC16245DGGR
HD74ALVCH16245T ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74VCXH16245DTR vs HD74ALVCH16245T
PI74ALVCH16245AE Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16245DTR vs PI74ALVCH16245AE
74ALVCH16245PAG8 TSSOP-48, Reel Integrated Device Technology Inc 74VCXH16245DTR vs 74ALVCH16245PAG8
74VCXH16245DTRG IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48, Bus Driver/Transceiver onsemi 74VCXH16245DTR vs 74VCXH16245DTRG
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74VCXH16245DTR vs PI74ALVTC16241KEX
SN74ABT853DBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 74VCXH16245DTR vs SN74ABT853DBR
SN74ALVCH16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16245DTR vs SN74ALVCH16245DGGR
74LVTH16245BDL,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia 74VCXH16245DTR vs 74LVTH16245BDL,118
935281128557 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 Nexperia 74VCXH16245DTR vs 935281128557
74LVTH16374MEA Bus Driver/Transceiver onsemi 74VCXH16245DTR vs 74LVTH16374MEA
74ALVT162244DG IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16245DTR vs 74ALVT162244DG
IDT74LVCHR162245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74VCXH16245DTR vs IDT74LVCHR162245APAG
CD74LPT16374SM LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation 74VCXH16245DTR vs CD74LPT16374SM
PI74LPT16245VE Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74VCXH16245DTR vs PI74LPT16245VE

Related Parts for 74VCXH16245DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH16245DTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH16245DTR by onsemi

Select Manufacturer
Which Manufacturer of 74VCXH16245DTR would you like to use for your alert(s)?
  • Please alert me when 74VCXH16245DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH16245DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH16245DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH16245DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH16245DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH16245DTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: