-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9222
|
Newark | Ic, Transceiver, 16Bit Bus, Smd, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Alvc16245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVCH16245DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $1.9700 | Buy Now |
DISTI #
296-5190-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3593 In Stock |
|
$0.7537 / $1.7800 | Buy Now |
DISTI #
595-SNALVCH16245DGGR
|
Mouser Electronics | Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant | 6866 |
|
$0.7530 / $1.3800 | Buy Now |
|
Bristol Electronics | 8326 |
|
RFQ | ||
|
Bristol Electronics | 1698 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 5 |
|
$1.2765 / $1.3875 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 108 |
|
$0.5100 / $0.8500 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 42 |
|
$1.1100 / $1.8500 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 36 |
|
$0.9275 / $1.8550 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 2248 |
|
$0.8325 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16245DGGR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16245DL | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGGR vs SN74ALVCH16245DL |
SN74ALVCH16245ZRDR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, LEAD FREE, PLASTIC, LFBGA-54 | Texas Instruments | SN74ALVCH16245DGGR vs SN74ALVCH16245ZRDR |
74ALVC16245DL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVCH16245DGGR vs 74ALVC16245DL |
SN74ALVCH16245DLR | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGGR vs SN74ALVCH16245DLR |
SN74ALVCH16245DGVR | 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74ALVCH16245DGGR vs SN74ALVCH16245DGVR |
74ALVCH16245DLRG4 | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVCH16245DGGR vs 74ALVCH16245DLRG4 |
74ALVCH16245DL,118 | 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVCH16245DGGR vs 74ALVCH16245DL,118 |
SN74ALVCH16245DGG | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tssop-48 | Texas Instruments | SN74ALVCH16245DGGR vs SN74ALVCH16245DGG |
74ALVCH16245DL,118 | 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ALVCH16245DGGR vs 74ALVCH16245DL,118 |
IDT74ALVC16245PV8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH16245DGGR vs IDT74ALVC16245PV8 |