Part Details for SN74ALVC16245DGGR by Texas Instruments
Overview of SN74ALVC16245DGGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SN74ALVC16245DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16245DGGR-ND
|
DigiKey | BUS TRANSCEIVER Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3429 In Stock |
|
$3.3400 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3429 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for SN74ALVC16245DGGR
SN74ALVC16245DGGR CAD Models
SN74ALVC16245DGGR Part Data Attributes
|
SN74ALVC16245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16245DGGR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVC16245DGGR
This table gives cross-reference parts and alternative options found for SN74ALVC16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCXH16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | SN74ALVC16245DGGR vs 74VCXH16245DT |
74ALVC16245DGG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16245DGGR vs 74ALVC16245DGG-T |
74ALVCH16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | SN74ALVC16245DGGR vs 74ALVCH16245PAG |
74ALVCH16245PA | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVC16245DGGR vs 74ALVCH16245PA |
74VCXH16245TTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | SN74ALVC16245DGGR vs 74VCXH16245TTR |
PI74ALVCH16245AX | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16245DGGR vs PI74ALVCH16245AX |
74ALVC16245MTDX_NL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVC16245DGGR vs 74ALVC16245MTDX_NL |
74ALVCH16245DGG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16245DGGR vs 74ALVCH16245DGG-T |
74VCXH16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | SN74ALVC16245DGGR vs 74VCXH16245DT |
74ALVCH16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | SN74ALVC16245DGGR vs 74ALVCH16245DTR |