Part Details for 74VCXH16245DTRG by onsemi
Overview of 74VCXH16245DTRG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCXH16245DTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4816
|
Newark | 74Vcxh16245Dtrg, Shift Registers |Onsemi 74VCXH16245DTRG RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now |
DISTI #
74VCXH16245DTRG
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74VCXH16245DTRG) RoHS: Compliant Min Qty: 501 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5281 Partner Stock |
|
$0.6190 / $0.7388 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5281 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for 74VCXH16245DTRG
74VCXH16245DTRG CAD Models
74VCXH16245DTRG Part Data Attributes
|
74VCXH16245DTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCXH16245DTRG
onsemi
IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCXH16245DTRG
This table gives cross-reference parts and alternative options found for 74VCXH16245DTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16245DTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCXH16245DTRG vs 74ALVCH16245DTR |
74ALVCH16245DGG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 74VCXH16245DTRG vs 74ALVCH16245DGG |
74ALVCH16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74VCXH16245DTRG vs 74ALVCH16245PAG |
PI74ALVCH16245A | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCXH16245DTRG vs PI74ALVCH16245A |
74VCXH16245DTRG | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | 74VCXH16245DTRG vs 74VCXH16245DTRG |
74VCXH16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCXH16245DTRG vs 74VCXH16245DTR |
SN74ALVC16245DGGR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCXH16245DTRG vs SN74ALVC16245DGGR |
HD74ALVCH16245T | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | 74VCXH16245DTRG vs HD74ALVCH16245T |
PI74ALVCH16245AE | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCXH16245DTRG vs PI74ALVCH16245AE |
74ALVCH16245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74VCXH16245DTRG vs 74ALVCH16245PAG8 |