-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G57 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W8004
|
Newark | Multiple Function Gate, 3 I/P, 125Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sot-363, Product Range:-, Logic Ic Family:74Lvc Rohs Compliant: Yes |Nexperia 74LVC1G57GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1405 |
|
$0.0870 / $0.3640 | Buy Now |
DISTI #
37AH6192
|
Newark | 74Lvc1G57Gw/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74LVC1G57GW,125 Min Qty: 7375 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
30AK3230
|
Newark | Config Multi-Func Gate, 3 I/P, Sot-363-6, Logic Family/Base Number:-, Logic Type:Configurable Multiple Function, Output Current:50Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-363, No.rohs Compliant: Yes |Nexperia 74LVC1G57GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0730 | Buy Now |
DISTI #
1727-4213-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11918 In Stock |
|
$0.0455 / $0.3800 | Buy Now |
DISTI #
74LVC1G57GW,125
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G57GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-LVC1G57GW125
|
Mouser Electronics | Logic Gates 74LVC1G57GW/SOT363/SC-88 RoHS: Compliant | 78711 |
|
$0.0440 / $0.3800 | Buy Now |
DISTI #
E02:0323_00164231
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2347 | Europe - 27000 |
|
$0.0353 / $0.0528 | Buy Now |
DISTI #
V36:1790_06506259
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Americas - 12000 |
|
$0.0344 / $0.0520 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 174000Reel |
|
$0.0350 / $0.0403 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0360 / $0.0412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G57GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G57GW,125
Nexperia
74LVC1G57 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G57GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G57GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G57GW | IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Logic IC:Other | NXP Semiconductors | 74LVC1G57GW,125 vs 74LVC1G57GW |
74LVC1G57GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G57GW,125 vs 74LVC1G57GW |