-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flexible Choice Logic (9 Configurable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6411
|
Newark | Multi Function Gate, 3I/P, Sc-88-6, Logic Family/Base Number:-, Logic Type:Multi-Function Logic Gate, Output Current:50Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-88, No. Of Rohs Compliant: Yes |Onsemi NL7SZ97DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2040 |
|
$0.0660 | Buy Now |
DISTI #
75M5189
|
Newark | Multi Function Gate, 3I/P, Sc-88-6, Full Reel, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7Sz97, Logic Ic Family:7Sz Rohs Compliant: Yes |Onsemi NL7SZ97DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NL7SZ97DFT2GOSCT-ND
|
DigiKey | IC GATE MULTIFUNCT CONF SC-88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL7SZ97DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ97DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Ameya Holding Limited | NL7SZ97 Series 1.65 to 5.5 V Flexible Choice 9 Function Logic - SC-88 | 98228 |
|
RFQ | |
DISTI #
NL7SZ97DFT2G
|
Avnet Asia | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R (Alt: NL7SZ97DFT2G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0232 / $0.0260 | Buy Now |
DISTI #
NL7SZ97DFT2G
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R (Alt: NL7SZ97DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NL7SZ97DFT2G
|
EBV Elektronik | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R (Alt: NL7SZ97DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT-363 | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL7SZ97DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7SZ97DFT2G
onsemi
Flexible Choice Logic (9 Configurable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70-6, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 674 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 7 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL7SZ97DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7SZ97DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), 3000-REEL, Automotive Qualified | onsemi | NL7SZ97DFT2G vs NLV7SZ97DFT2G |