Part Details for 74LVC1G98GW by NXP Semiconductors
Overview of 74LVC1G98GW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74LVC1G98GW
74LVC1G98GW CAD Models
74LVC1G98GW Part Data Attributes
|
74LVC1G98GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G98GW
NXP Semiconductors
SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-363 | |
Package Description | PLASTIC, SOT-363, SC-88, PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G98GW
This table gives cross-reference parts and alternative options found for 74LVC1G98GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G98GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC1G98GW vs NL7SZ97DFT2G |
74LVC1G58GW | IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Logic IC:Other | NXP Semiconductors | 74LVC1G98GW vs 74LVC1G58GW |
74LVC1G58GW,125 | 74LVC1G58 - Low-power configurable multiple function gate TSSOP 6-Pin | NXP Semiconductors | 74LVC1G98GW vs 74LVC1G58GW,125 |
74LVC1G57GW,125 | 74LVC1G57 - Low-power configurable multiple function gate@en-us | Nexperia | 74LVC1G98GW vs 74LVC1G57GW,125 |
74LVC1G57GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G98GW vs 74LVC1G57GW |
74LVC1G97GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 74LVC1G98GW vs 74LVC1G97GW |
74LVC1G97GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G98GW vs 74LVC1G97GW |
NLV7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), 3000-REEL, Automotive Qualified | onsemi | 74LVC1G98GW vs NLV7SZ97DFT2G |
NC7SZ58P6X | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SC70, SC-88A, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G98GW vs NC7SZ58P6X |
74LVC1G57GW | IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Logic IC:Other | NXP Semiconductors | 74LVC1G98GW vs 74LVC1G57GW |