Part Details for 74LVC16244ABQ,515 by NXP Semiconductors
Overview of 74LVC16244ABQ,515 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC16244ABQ,515
74LVC16244ABQ,515 CAD Models
74LVC16244ABQ,515 Part Data Attributes:
|
74LVC16244ABQ,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC16244ABQ,515
NXP Semiconductors
74LVC16244ABQ
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VBCC, | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBCC-B60 | |
Length | 6 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Propagation Delay (tpd) | 6 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
Alternate Parts for 74LVC16244ABQ,515
This table gives cross-reference parts and alternative options found for 74LVC16244ABQ,515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244ABQ,515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16244ABQ,518 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state QFN 60-Pin | NXP Semiconductors | 74LVC16244ABQ,515 vs 74LVCH16244ABQ,518 |
935288047515 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | NXP Semiconductors | 74LVC16244ABQ,515 vs 935288047515 |
74LVC16244ABQ | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 74LVC16244ABQ,515 vs 74LVC16244ABQ |
74LVCH16244ABX | Bus Driver | Nexperia | 74LVC16244ABQ,515 vs 74LVCH16244ABX |
935288048518 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | NXP Semiconductors | 74LVC16244ABQ,515 vs 935288048518 |
74LVC16244ABQ,518 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state QFN 60-Pin | NXP Semiconductors | 74LVC16244ABQ,515 vs 74LVC16244ABQ,518 |
935295873518 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 6 X 4 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HXQFN-60 | Nexperia | 74LVC16244ABQ,515 vs 935295873518 |
74LVCH16244ABQ,515 | 74LVCH16244ABQ | NXP Semiconductors | 74LVC16244ABQ,515 vs 74LVCH16244ABQ,515 |