Part Details for 74LVCH16244AEV,151 by Nexperia
Overview of 74LVCH16244AEV,151 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCH16244AEV,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCH16244AEV,151
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 56-Pin VFBGA Tray (Alt: 74LVCH16244AEV,151) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74LVCH16244AEV,151
74LVCH16244AEV,151 CAD Models
74LVCH16244AEV,151 Part Data Attributes
|
74LVCH16244AEV,151
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH16244AEV,151
Nexperia
74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,6X10,25 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT702-1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.97 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.5 mm |
Alternate Parts for 74LVCH16244AEV,151
This table gives cross-reference parts and alternative options found for 74LVCH16244AEV,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH16244AEV,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16244AEV/G,51 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin | Nexperia | 74LVCH16244AEV,151 vs 74LVC16244AEV/G,51 |
74LVC16244AEV | Bus Driver | Nexperia | 74LVCH16244AEV,151 vs 74LVC16244AEV |
74LVCH16244AEV,118 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin | Nexperia | 74LVCH16244AEV,151 vs 74LVCH16244AEV,118 |
935270792557 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 | Nexperia | 74LVCH16244AEV,151 vs 935270792557 |
74LVCH16244AEV/G;5 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin | Nexperia | 74LVCH16244AEV,151 vs 74LVCH16244AEV/G;5 |
74LVCH16244AEV,157 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 56-Pin | NXP Semiconductors | 74LVCH16244AEV,151 vs 74LVCH16244AEV,157 |
74LVC16244AEV,151 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin | Nexperia | 74LVCH16244AEV,151 vs 74LVC16244AEV,151 |
935270792518 | Bus Driver | Nexperia | 74LVCH16244AEV,151 vs 935270792518 |
935271937118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PBGA56 | Nexperia | 74LVCH16244AEV,151 vs 935271937118 |
74LVCH16244AEV,151 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 56-Pin | NXP Semiconductors | 74LVCH16244AEV,151 vs 74LVCH16244AEV,151 |