74LVC16244ABQ,515
vs
SN74LVCH16244AZRDR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Package Description |
VBCC,
|
LFBGA-54
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBCC-B60
|
R-PBGA-B54
|
Length |
6 mm
|
8 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
60
|
54
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VBCC
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Propagation Delay (tpd) |
6 ns
|
6.6 ns
|
Seated Height-Max |
0.5 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
BUTT
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
4 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
54
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Type |
|
ENABLE LOW
|
Count Direction |
|
UNIDIRECTIONAL
|
JESD-609 Code |
|
e1
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
BGA54,6X9,32
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.02 mA
|
Prop. Delay@Nom-Sup |
|
4.1 ns
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LVC16244ABQ,515 with alternatives
-
74LVC16244ABQ,515 vs 74LVC16244ABQ,518
-
74LVC16244ABQ,515 vs 935288047518
-
74LVC16244ABQ,515 vs 935288047515
-
74LVC16244ABQ,515 vs 74LVCH16244ABQ,518
-
74LVC16244ABQ,515 vs 74LVCH16244ABX
-
74LVC16244ABQ,515 vs 74LVC16244ABQ
-
74LVC16244ABQ,515 vs 74LVC16244ABX
-
74LVC16244ABQ,515 vs 74LVC16244ABX,518
-
74LVC16244ABQ,515 vs 74LVCH16244AEV,157
Compare SN74LVCH16244AZRDR with alternatives