Part Details for 74LS189DC by Fairchild Semiconductor Corporation
Overview of 74LS189DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74LS189DC
74LS189DC CAD Models
74LS189DC Part Data Attributes:
|
74LS189DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS189DC
Fairchild Semiconductor Corporation
Standard SRAM, 16X4, 37ns, TTL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 37 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS189DC
This table gives cross-reference parts and alternative options found for 74LS189DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS189DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 74LS189DC vs AM27S02PCB |
N7489B | Standard SRAM, 16X4, TTL, PDIP16 | Signetics | 74LS189DC vs N7489B |
CY27S07ADC | Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 74LS189DC vs CY27S07ADC |
AM27S03APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 74LS189DC vs AM27S03APC |
AM27LS03-25DC | Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 | AMD | 74LS189DC vs AM27LS03-25DC |
S54S89F | Standard SRAM, 16X4, 60ns, TTL, CDIP16 | Signetics | 74LS189DC vs S54S89F |
S54S189F | 16X4 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | 74LS189DC vs S54S189F |
N3101ANB | 16X4 STANDARD SRAM, 35ns, PDIP16 | Philips Semiconductors | 74LS189DC vs N3101ANB |
N3101ANB | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, Static RAM | NXP Semiconductors | 74LS189DC vs N3101ANB |
54F219DM | 16X4 STANDARD SRAM, 32ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74LS189DC vs 54F219DM |