Part Details for AM27S03APC by AMD
Overview of AM27S03APC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S03APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 15 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 48 |
|
$6.4750 / $10.5000 | Buy Now |
Part Details for AM27S03APC
AM27S03APC CAD Models
AM27S03APC Part Data Attributes
|
AM27S03APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S03APC
AMD
Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S03APC
This table gives cross-reference parts and alternative options found for AM27S03APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S03APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S03APC vs AM27S02APC |
AM27LS06/BEA | Standard SRAM, 16X4, 65ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03APC vs AM27LS06/BEA |
CY7C189-25DC | Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | AM27S03APC vs CY7C189-25DC |
AM27LS06PC | Standard SRAM, 16X4, 55ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S03APC vs AM27LS06PC |
AM27LS02-25DC | Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 | AMD | AM27S03APC vs AM27LS02-25DC |
AM27S06DCB | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03APC vs AM27S06DCB |
AM27LS03DCB | Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03APC vs AM27LS03DCB |
AM27S02/BEA | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03APC vs AM27S02/BEA |
CY7C189-25PC | Standard SRAM, 16X4, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Cypress Semiconductor | AM27S03APC vs CY7C189-25PC |
N74F219AN | IC 16 X 4 STANDARD SRAM, 8 ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, Static RAM | NXP Semiconductors | AM27S03APC vs N74F219AN |