Datasheets
S54S89F by:

Standard SRAM, 16X4, 60ns, TTL, CDIP16

Part Details for S54S89F by Signetics

Overview of S54S89F by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Part Details for S54S89F

S54S89F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S54S89F Part Data Attributes

S54S89F Signetics
Buy Now Datasheet
Compare Parts:
S54S89F Signetics Standard SRAM, 16X4, 60ns, TTL, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 60 ns
JESD-30 Code R-GDIP-T16
Memory Density 64 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 16
Number of Words 16 words
Number of Words Code 16
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16X4
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for S54S89F

This table gives cross-reference parts and alternative options found for S54S89F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54S89F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM27S02APC Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC S54S89F vs AM27S02APC
AM27LS06/BEA Standard SRAM, 16X4, 65ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD S54S89F vs AM27LS06/BEA
CY7C189-25DC Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor S54S89F vs CY7C189-25DC
AM27LS06PC Standard SRAM, 16X4, 55ns, TTL, PDIP16, PLASTIC, DIP-16 AMD S54S89F vs AM27LS06PC
AM27LS02-25DC Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 AMD S54S89F vs AM27LS02-25DC
AM27S06DCB Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD S54S89F vs AM27S06DCB
AM27LS03DCB Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD S54S89F vs AM27LS03DCB
AM27S02/BEA Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD S54S89F vs AM27S02/BEA
CY7C189-25PC Standard SRAM, 16X4, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Cypress Semiconductor S54S89F vs CY7C189-25PC
N74F219AN IC 16 X 4 STANDARD SRAM, 8 ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, Static RAM NXP Semiconductors S54S89F vs N74F219AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S54S89F by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S54S89F by Signetics

  • Please alert me when S54S89F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S54S89F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S54S89F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S54S89F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S54S89F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S54S89F by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: