Logic
74HC86DB
Description: IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SSOP-14, Gate

Overview of 74HC86DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for 74HC86DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC86DB by NXP Semiconductors

74HC86DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC86DB
    NXP Semiconductors
    IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SSOP-14, Gate
    VS

Alternate Parts for 74HC86DB

This table gives cross-reference parts and alternative options found for 74HC86DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC86DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC86DB XOR Gate Nexperia 74HC86DB vs 74HC86DB
74HC86DB,118 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74HC86DB vs 74HC86DB,118
935187030118 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC86DB vs 935187030118
74HC86DB,112 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74HC86DB vs 74HC86DB,112
935187030112 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC86DB vs 935187030112
74HC86DB-T IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HC86DB vs 74HC86DB-T
74HC86DB,118 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin Nexperia 74HC86DB vs 74HC86DB,118
Part Number Description Manufacturer Compare
74LVX86MX XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74HC86DB vs 74LVX86MX
TC74HC86AFN(ELP) IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74HC86DB vs TC74HC86AFN(ELP)
CD54HC86F/3A IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate Intersil Corporation 74HC86DB vs CD54HC86F/3A
74HC86DB,112 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74HC86DB vs 74HC86DB,112
HD74HC11P AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DP-14 Hitachi Ltd 74HC86DB vs HD74HC11P
74HC86DB,118 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74HC86DB vs 74HC86DB,118
74LV86D,112 74LV86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors 74HC86DB vs 74LV86D,112

Related Parts for 74HC86DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC86DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC86DB by NXP Semiconductors

  • Please alert me when 74HC86DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC86DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC86DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC86DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC86DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC86DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: