Part Details for HD74HC11P by Hitachi Ltd
Overview of HD74HC11P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74HC11P
HD74HC11P CAD Models
HD74HC11P Part Data Attributes
|
HD74HC11P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC11P
Hitachi Ltd
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC11P
This table gives cross-reference parts and alternative options found for HD74HC11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC86AN | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74HC11P vs MC74HC86AN |
74LVX86MX | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | HD74HC11P vs 74LVX86MX |
CD54HC11F/3A | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | Intersil Corporation | HD74HC11P vs CD54HC11F/3A |
CD54HC86F/3A | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Intersil Corporation | HD74HC11P vs CD54HC86F/3A |
74HC86DB | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | HD74HC11P vs 74HC86DB |
MM74HC86N | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | HD74HC11P vs MM74HC86N |
74LV86D,112 | 74LV86 - Quad 2-input exclusive-OR gate SOIC 14-Pin | NXP Semiconductors | HD74HC11P vs 74LV86D,112 |