There are no models available for this part yet.
Overview of 74LVX86MX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LVX86MX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74LVX86MX-ND
|
DigiKey | IC GATE XOR Min Qty: 1171 Container: Bulk MARKETPLACE PRODUCT |
2050 In Stock |
|
$0.2600 | Buy Now | |
Bristol Electronics | 1879 |
|
RFQ | ||||
Quest Components | XOR GATE, LV/LV-A/LVX/H SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2160 |
|
$0.2064 / $0.4953 | Buy Now | ||
Quest Components | XOR GATE, LV/LV-A/LVX/H SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 1503 |
|
$0.3302 / $0.8255 | Buy Now | ||
Rochester Electronics | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 85260 |
|
$0.2201 / $0.2589 | Buy Now | ||
Perfect Parts Corporation | 9492 |
|
RFQ | ||||
Sense Electronic Company Limited | SOP14 | 2500 |
|
RFQ |
CAD Models for 74LVX86MX by Fairchild Semiconductor Corporation
Part Data Attributes for 74LVX86MX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-120, SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
14.5 ns
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for 74LVX86MX
This table gives cross-reference parts and alternative options found for 74LVX86MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX86MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX86M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74LVX86MX vs 74LVX86M |
MC74LVX86D | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74LVX86MX vs MC74LVX86D |
TC74LVX86FN(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74LVX86MX vs TC74LVX86FN(ELP) |
MC74LVX86DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74LVX86MX vs MC74LVX86DR2 |
74LVX86MX | Low Voltage Quad 2-Input Exclusive-OR Gate, 2500-REEL | onsemi | 74LVX86MX vs 74LVX86MX |