CD54HC86F/3A
Description: IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate

Overview of CD54HC86F/3A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD54HC86F/3A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC86F/3A by Intersil Corporation

CD54HC86F/3A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD54HC86F/3A
    Intersil Corporation
    IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate
    VS

Alternate Parts for CD54HC86F/3A

This table gives cross-reference parts and alternative options found for CD54HC86F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC86N IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate Texas Instruments CD54HC86F/3A vs MM74HC86N
Part Number Description Manufacturer Compare
MC74HC86AN HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54HC86F/3A vs MC74HC86AN
74LVX86MX XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation CD54HC86F/3A vs 74LVX86MX
CD54HC11F/3A IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate Intersil Corporation CD54HC86F/3A vs CD54HC11F/3A
74HC86DB IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SSOP-14, Gate NXP Semiconductors CD54HC86F/3A vs 74HC86DB
MM74HC86N IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate Texas Instruments CD54HC86F/3A vs MM74HC86N
74LV86D,112 74LV86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors CD54HC86F/3A vs 74LV86D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC86F/3A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC86F/3A by Intersil Corporation

  • Please alert me when CD54HC86F/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HC86F/3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC86F/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HC86F/3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC86F/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC86F/3A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: