Datasheets
74HC4066PW,112 by:

74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin

Part Details for 74HC4066PW,112 by Nexperia

Overview of 74HC4066PW,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74HC4066PW,112

Part # Distributor Description Stock Price Buy
Rochester Electronics 74HC4066PW - SPST, 4 Func, 1 Channel, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 45234
  • 1 $0.1451
  • 25 $0.1422
  • 100 $0.1364
  • 500 $0.1306
  • 1,000 $0.1233
$0.1233 / $0.1451 Buy Now

Part Details for 74HC4066PW,112

74HC4066PW,112 CAD Models

74HC4066PW,112 Part Data Attributes

74HC4066PW,112 Nexperia
Buy Now Datasheet
Compare Parts:
74HC4066PW,112 Nexperia 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 142 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 30 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HC4066PW,112

This table gives cross-reference parts and alternative options found for 74HC4066PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC4066PW,118 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin NXP Semiconductors 74HC4066PW,112 vs 74HC4066PW,118
74HC4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Multiplexer or Switch NXP Semiconductors 74HC4066PW,112 vs 74HC4066PW
MC74HC4066DT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Rochester Electronics LLC 74HC4066PW,112 vs MC74HC4066DT
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74HC4066PW,112 vs MC74HC4066ADT
MC74HC4066DTR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74HC4066PW,112 vs MC74HC4066DTR2
74HC4066PW,112 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin NXP Semiconductors 74HC4066PW,112 vs 74HC4066PW,112
MC74HC4066DTR2 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Rochester Electronics LLC 74HC4066PW,112 vs MC74HC4066DTR2
74HC4066PW SPST Nexperia 74HC4066PW,112 vs 74HC4066PW
MM74HC4066MTC SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 Fairchild Semiconductor Corporation 74HC4066PW,112 vs MM74HC4066MTC
MC74HC4066ADTR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 onsemi 74HC4066PW,112 vs MC74HC4066ADTR2
Part Number Description Manufacturer Compare
MC74HC4066DTR2 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 onsemi 74HC4066PW,112 vs MC74HC4066DTR2
M74HC4066TTR QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 STMicroelectronics 74HC4066PW,112 vs M74HC4066TTR
MC74HC4066ADTR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 onsemi 74HC4066PW,112 vs MC74HC4066ADTR2
MM74HC4066MTCX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 Fairchild Semiconductor Corporation 74HC4066PW,112 vs MM74HC4066MTCX
74HC4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Multiplexer or Switch NXP Semiconductors 74HC4066PW,112 vs 74HC4066PW
935175000118 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 74HC4066PW,112 vs 935175000118
MC74HC4066ADTR2G Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), TSSOP-14, 2500-REEL onsemi 74HC4066PW,112 vs MC74HC4066ADTR2G
74HC4066PW,112 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin NXP Semiconductors 74HC4066PW,112 vs 74HC4066PW,112
935175000112 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 74HC4066PW,112 vs 935175000112
MC74HC4066DT 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 onsemi 74HC4066PW,112 vs MC74HC4066DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4066PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4066PW,112 by Nexperia

  • Please alert me when 74HC4066PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4066PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4066PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4066PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4066PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4066PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: