Part Details for MC74HC4066DTR2 by Motorola Mobility LLC
Overview of MC74HC4066DTR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 2010 |
|
$0.1050 / $0.5250 | Buy Now |
Part Details for MC74HC4066DTR2
MC74HC4066DTR2 CAD Models
MC74HC4066DTR2 Part Data Attributes:
|
MC74HC4066DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066DTR2
Motorola Mobility LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4066DTR2
This table gives cross-reference parts and alternative options found for MC74HC4066DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4066ADTR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC4066DTR2 vs MC74HC4066ADTR2 |
74HC4066PW-Q100 | Differential Multiplexer | Nexperia | MC74HC4066DTR2 vs 74HC4066PW-Q100 |
74HC4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066DTR2 vs 74HC4066PW |
MM74HC4066MTC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 | Rochester Electronics LLC | MC74HC4066DTR2 vs MM74HC4066MTC |
MC74HC4066ADT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | onsemi | MC74HC4066DTR2 vs MC74HC4066ADT |
MC74HC4066ADTR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), TSSOP-14, 2500-REEL | onsemi | MC74HC4066DTR2 vs MC74HC4066ADTR2G |
74HC4066PW,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | MC74HC4066DTR2 vs 74HC4066PW,118 |
M74HC4066TTR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC4066DTR2 vs M74HC4066TTR |
74HC4066PW,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin | Nexperia | MC74HC4066DTR2 vs 74HC4066PW,112 |
74HC4066PW-Q100 | DIFFERENTIAL MULTIPLEXER | NXP Semiconductors | MC74HC4066DTR2 vs 74HC4066PW-Q100 |