74HC4066PW,112
vs
MC74HC4066DT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP-14
|
TSSOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
1993-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Off-state Isolation-Nom |
50 dB
|
40 dB
|
On-state Resistance Match-Nom |
5 Ω
|
|
On-state Resistance-Max (Ron) |
142 Ω
|
130 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
15 ns
|
Switch-on Time-Max |
30 ns
|
15 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 74HC4066PW,112 with alternatives
-
74HC4066PW,112 vs MC74HC4066ADTR2
-
74HC4066PW,112 vs 74HC4066PW-Q100
-
74HC4066PW,112 vs 74HC4066PW
-
74HC4066PW,112 vs MM74HC4066MTC
-
74HC4066PW,112 vs MC74HC4066ADT
-
74HC4066PW,112 vs MC74HC4066ADTR2G
-
74HC4066PW,112 vs 74HC4066PW,118
-
74HC4066PW,112 vs M74HC4066TTR
-
74HC4066PW,112 vs MC74HC4066DTR2
Compare MC74HC4066DT with alternatives