-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6670
|
Newark | Analogue Mux/Demux, 1:1, Tssop-16, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:120Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC74HC4066ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.2400 / $0.6240 | Buy Now |
DISTI #
42K0895
|
Newark | Analog Switch, Quad, Spst, Tssop-14, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:120Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC4066ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
MC74HC4066ADTR2GOSCT-ND
|
DigiKey | IC SW SPST-NOX4 70OHM 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
359 In Stock |
|
$0.1978 / $0.6000 | Buy Now |
DISTI #
MC74HC4066ADTR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4066ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1942 / $0.2318 | Buy Now |
DISTI #
863-MC74HC4066ADTR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C RoHS: Compliant | 15010 |
|
$0.1970 / $0.6000 | Buy Now |
DISTI #
V72:2272_07310375
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2414 Container: Cut Strips | Americas - 2500 |
|
$0.2008 / $0.5853 | Buy Now |
|
Future Electronics | 74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
DISTI #
79927840
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2414 | Americas - 2500 |
|
$0.2008 / $0.4418 | Buy Now |
|
Bristol Electronics | 981 |
|
RFQ | ||
DISTI #
MC74HC4066ADTR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4066ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1942 / $0.2318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4066ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADTR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC4066ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4066ADTR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC4066ADTR2G vs MC74HC4066ADTR2 |
74HC4066PW-Q100 | Differential Multiplexer | Nexperia | MC74HC4066ADTR2G vs 74HC4066PW-Q100 |
74HC4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066ADTR2G vs 74HC4066PW |
MM74HC4066MTC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 | Rochester Electronics LLC | MC74HC4066ADTR2G vs MM74HC4066MTC |
MC74HC4066ADT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | onsemi | MC74HC4066ADTR2G vs MC74HC4066ADT |
74HC4066PW,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | MC74HC4066ADTR2G vs 74HC4066PW,118 |
M74HC4066TTR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC4066ADTR2G vs M74HC4066TTR |
74HC4066PW,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin | Nexperia | MC74HC4066ADTR2G vs 74HC4066PW,112 |
74HC4066PW-Q100 | DIFFERENTIAL MULTIPLEXER | NXP Semiconductors | MC74HC4066ADTR2G vs 74HC4066PW-Q100 |
74HC4066PW,112 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | MC74HC4066ADTR2G vs 74HC4066PW,112 |