Part Details for 74HC4049N,652 by NXP Semiconductors
Overview of 74HC4049N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74HC4049N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4049N - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 917 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 74HC4049N,652
74HC4049N,652 CAD Models
74HC4049N,652 Part Data Attributes
|
74HC4049N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4049N,652
NXP Semiconductors
74HC4049 - Hex inverting HIGH-to-LOW level shifter DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for 74HC4049N,652
This table gives cross-reference parts and alternative options found for 74HC4049N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4049N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681901EX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 74HC4049N,652 vs 5962-8681901EX |
MM54HC4049J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | 74HC4049N,652 vs MM54HC4049J |
MM74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74HC4049N,652 vs MM74HC4049N |
CD54HC4049F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 74HC4049N,652 vs CD54HC4049F/3 |
TC74HC4049AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | 74HC4049N,652 vs TC74HC4049AP |
MC74HC4049ND | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC4049N,652 vs MC74HC4049ND |
5962-8681901EA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, | Harris Semiconductor | 74HC4049N,652 vs 5962-8681901EA |
74HC4049NB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | 74HC4049N,652 vs 74HC4049NB |
CD54HC4049F3A | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | 74HC4049N,652 vs CD54HC4049F3A |
5962-8681901EX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | 74HC4049N,652 vs 5962-8681901EX |