Part Details for M74HC4049B1R by STMicroelectronics
Overview of M74HC4049B1R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for M74HC4049B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Plastic, DIP | 160 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for M74HC4049B1R
M74HC4049B1R CAD Models
M74HC4049B1R Part Data Attributes
|
M74HC4049B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4049B1R
STMicroelectronics
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC4049B1R
This table gives cross-reference parts and alternative options found for M74HC4049B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4049B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681901EA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, | Harris Semiconductor | M74HC4049B1R vs 5962-8681901EA |
74HC4049NB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | M74HC4049B1R vs 74HC4049NB |
M54HC4049F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC4049B1R vs M54HC4049F1R |
74HC4049N,652 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter DIP 16-Pin | NXP Semiconductors | M74HC4049B1R vs 74HC4049N,652 |
5962-8681901EX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Motorola Mobility LLC | M74HC4049B1R vs 5962-8681901EX |
74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | M74HC4049B1R vs 74HC4049N |
MM54HC4049J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | Texas Instruments | M74HC4049B1R vs MM54HC4049J |
M74HC4049BB1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M74HC4049B1R vs M74HC4049BB1N |
5962-8681901EX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M74HC4049B1R vs 5962-8681901EX |
MC74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M74HC4049B1R vs MC74HC4049N |