-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4049F3A | Texas Instruments | High Speed CMOS Logic Hex Inverting Buffers 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Ceramic, DIP | 103 |
|
$12.4163 / $15.9638 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Ceramic, DIP | 11 |
|
$20.9167 / $22.0176 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Ceramic, DIP | 11 |
|
$20.9167 / $22.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HC4049F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC4049F3A
Texas Instruments
Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HC4049F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4049F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4049F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD54HC4049F3A vs CD54HC4049F/3 |
5962-8681901EA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD54HC4049F3A vs 5962-8681901EA |
MC74HC4049ND | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD54HC4049F3A vs MC74HC4049ND |
CD74HC4049EE4 | 6-ch, 2V to 6V inverters 16-PDIP -55 to 125 | Texas Instruments | CD54HC4049F3A vs CD74HC4049EE4 |
M54HC4049F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4049F3A vs M54HC4049F1R |
74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | CD54HC4049F3A vs 74HC4049N |
MM74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4049F3A vs MM74HC4049N |
M54HC4049D | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4049F3A vs M54HC4049D |
MM54HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4049F3A vs MM54HC4049N |
TC74HC4049AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD54HC4049F3A vs TC74HC4049AP |