-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2877
|
Newark | Logic, Hex Inverter, 6 I/P, Soic-14, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:25Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74HC14D-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5363 |
|
$0.1560 / $0.4990 | Buy Now |
DISTI #
1727-1029-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10798 In Stock |
|
$0.1049 / $0.4900 | Buy Now |
DISTI #
74HC14D-Q100,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC14D-Q100,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
771-74HC14D-Q100
|
Mouser Electronics | Inverters 74HC14D-Q100/SOT108/SO14 RoHS: Compliant | 11757 |
|
$0.0990 / $0.4800 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0951 / $0.1080 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0924 / $0.1050 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12695 |
|
$0.0724 / $0.0852 | Buy Now |
DISTI #
74HC14D-Q100,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC14D-Q100,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
74HC14D-Q100,118
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74HC14D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0705 / $0.0801 | Buy Now |
DISTI #
74HC14D-Q100,118
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74HC14D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14D-Q100,118
Nexperia
74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC14D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D-Q100,118 vs 74HC14D,652 |
74HC14D,653 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D-Q100,118 vs 74HC14D,653 |