-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCU04-Q100 - Hex unbuffered inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCU04D-Q100J by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCU04DT | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
SN74HCU04D | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
SN74HCU04DR | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HCU04D-Q100JCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1461 / $0.3800 | Buy Now |
DISTI #
74HCU04D-Q100J
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCU04D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1645 | Buy Now |
DISTI #
771-74HCU04D-Q100J
|
Mouser Electronics | Inverters 74HCU04D-Q100/SOT108/SO14 RoHS: Compliant | 3894 |
|
$0.1280 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1138 | Buy Now |
DISTI #
86088523
|
Verical | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3052 Package Multiple: 1 Date Code: 2201 | Americas - 7500 |
|
$0.1229 | Buy Now |
|
Rochester Electronics | 74HCU04 - Hex unbuffered inverter RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.0983 / $0.1157 | Buy Now |
DISTI #
74HCU04D-Q100J
|
TTI | Inverters 74HCU04D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1220 | Buy Now |
DISTI #
74HCU04D-Q100J
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SO T/R (Alt: 74HCU04D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCU04D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCU04D-Q100J
Nexperia
74HCU04-Q100 - Hex unbuffered inverter@en-us SOIC 14-Pin
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 105 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCU04D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCU04D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC14RM13TR | STMicroelectronics | Check for Price | Hex Schmitt Inverter | 74HCU04D-Q100J vs M74HC14RM13TR |
74HC14D-Q100 | Nexperia | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HCU04D-Q100J vs 74HC14D-Q100 |
74HCU04S14-13 | Diodes Incorporated | $0.1053 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | 74HCU04D-Q100J vs 74HCU04S14-13 |
TC5065BP | Toshiba America Electronic Components | Check for Price | IC 5000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | 74HCU04D-Q100J vs TC5065BP |
74HC14D-Q100,118 | Nexperia | $0.2274 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | 74HCU04D-Q100J vs 74HC14D-Q100,118 |
SN74HC14QDRQ1 | Texas Instruments | $0.2125 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | 74HCU04D-Q100J vs SN74HC14QDRQ1 |
74HC14D/G,118 | NXP Semiconductors | Check for Price | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | 74HCU04D-Q100J vs 74HC14D/G,118 |
CD74HC14MT | Texas Instruments | $0.3885 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCU04D-Q100J vs CD74HC14MT |
74VHCT14PW | Nexperia | Check for Price | Inverter | 74HCU04D-Q100J vs 74VHCT14PW |
M74HC04RM13 | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, TSSOP-14 | 74HCU04D-Q100J vs M74HC04RM13 |