Logic
74FST3383DTR2
Description: CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24

Overview of 74FST3383DTR2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FST3383DTR2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3383DTR2 by Rochester Electronics LLC

74FST3383DTR2
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
unknown
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
10
Number of Functions
1
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74FST3383DTR2
    Rochester Electronics LLC
    CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24
    VS

Alternate Parts for 74FST3383DTR2

This table gives cross-reference parts and alternative options found for 74FST3383DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3383DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FST3383DTR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver onsemi 74FST3383DTR2 vs 74FST3383DTR2
SN74CBT3383PWG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74FST3383DTR2 vs SN74CBT3383PWG4
FST3383MTCX CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 74FST3383DTR2 vs FST3383MTCX
SN74CBT3383CPWG4 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383CPWG4
74LVX3L383MTC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Texas Instruments 74FST3383DTR2 vs 74LVX3L383MTC
SN74CBT3383PWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 Texas Instruments 74FST3383DTR2 vs SN74CBT3383PWR
SN74CBT3383CPWE4 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383CPWE4
SN74CBT3383CPWR 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-TSSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383CPWR
IDT74FST3383PG8 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc 74FST3383DTR2 vs IDT74FST3383PG8
74LVX3L383MTC IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24, Bus Driver/Transceiver National Semiconductor Corporation 74FST3383DTR2 vs 74LVX3L383MTC
Part Number Description Manufacturer Compare
SN74CBT3383DBQRE4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383DBQRE4
SN74CBT3383PWLE 10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383PWLE
SN74CBT3383DBQRG4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments 74FST3383DTR2 vs SN74CBT3383DBQRG4
SN74CBT3383DGVRG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments 74FST3383DTR2 vs SN74CBT3383DGVRG4
FST3383MTCX CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 74FST3383DTR2 vs FST3383MTCX
IDTQS3L383Q8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74FST3383DTR2 vs IDTQS3L383Q8
QS3383QG 10-Bit Bus Exchange Switch, QSOP55/Tube Renesas Electronics Corporation 74FST3383DTR2 vs QS3383QG
SN74CBT3383PWRE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74FST3383DTR2 vs SN74CBT3383PWRE4
IDTQS316212PA Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FST3383DTR2 vs IDTQS316212PA
FST3383MTC Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation 74FST3383DTR2 vs FST3383MTC

Related Parts for 74FST3383DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3383DTR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3383DTR2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74FST3383DTR2 would you like to use for your alert(s)?
  • Please alert me when 74FST3383DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3383DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3383DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3383DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3383DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3383DTR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: