Part Details for SN74CBT3383PWLE by Texas Instruments
Overview of SN74CBT3383PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3383PWLE
SN74CBT3383PWLE CAD Models
SN74CBT3383PWLE Part Data Attributes
|
SN74CBT3383PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383PWLE
Texas Instruments
10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 2 | |
Number of Functions | 5 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74CBT3383PWLE
This table gives cross-reference parts and alternative options found for SN74CBT3383PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3383MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | SN74CBT3383PWLE vs FST3383MTC |
PI5C3383LX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | SN74CBT3383PWLE vs PI5C3383LX |
74FST3383DT | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | SN74CBT3383PWLE vs 74FST3383DT |
SN74CBT3383CPW | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383PWLE vs SN74CBT3383CPW |
74FST3383DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | SN74CBT3383PWLE vs 74FST3383DTR2 |
IDT74FST3383PG8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CBT3383PWLE vs IDT74FST3383PG8 |
SN74CBT3383CPWG4 | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383PWLE vs SN74CBT3383CPWG4 |
74FST3383DTR2 | IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver | onsemi | SN74CBT3383PWLE vs 74FST3383DTR2 |
SN74CBT3383PWRG4 | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | SN74CBT3383PWLE vs SN74CBT3383PWRG4 |
SN74CBT3383PWR | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | SN74CBT3383PWLE vs SN74CBT3383PWR |