-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74CBT3383PWR
|
Mouser Electronics | Digital Bus Switch ICs 10bit FET BusEx Sw RoHS: Compliant | 2181 |
|
$0.4130 / $1.1000 | Buy Now |
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, 24 Pin, Plastic, TSSOP | 1453 |
|
$0.5388 / $1.5395 | Buy Now |
|
Quest Components | BUS EXCHANGER, 24 Pin, Plastic, TSSOP | 1154 |
|
$0.6158 / $1.5395 | Buy Now |
|
Rochester Electronics | SN74CBT3383 10-bit FET crosspoint switch RoHS: Compliant Status: Active Min Qty: 1 | 93715 |
|
$0.3907 / $0.4597 | Buy Now |
|
Velocity Electronics | Our Stock | 187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3383PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383PWR
Texas Instruments
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 10 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3383PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST3383PG | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CBT3383PWR vs IDT74FST3383PG |
FST3383MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | SN74CBT3383PWR vs FST3383MTC |
SN74CBT3383CPWR | 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383PWR vs SN74CBT3383CPWR |
SN74CBT3383CPWG4 | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383PWR vs SN74CBT3383CPWG4 |
SN74CBT3383CPWRE4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3383PWR vs SN74CBT3383CPWRE4 |
SN74CBT3383PWE4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3383PWR vs SN74CBT3383PWE4 |
PI5C3383LX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | SN74CBT3383PWR vs PI5C3383LX |
74LVX3L383MTCX | LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3383PWR vs 74LVX3L383MTCX |
74FST3383DT | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | SN74CBT3383PWR vs 74FST3383DT |
SN74CBT3383PW | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | SN74CBT3383PWR vs SN74CBT3383PW |