74FST3383DTR2 vs SN74CBT3383CPWG4 feature comparison

74FST3383DTR2 Rochester Electronics LLC

Buy Now Datasheet

SN74CBT3383CPWG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code unknown unknown
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 7.8 mm 7.8 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Number of Bits 10 2
Number of Functions 1 5
Number of Ports 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6.5 ns 0.24 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 74FST3383DTR2 with alternatives

Compare SN74CBT3383CPWG4 with alternatives