74F151ASJX
Description: F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16

Overview of 74F151ASJX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74F151ASJX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F151ASJX by Texas Instruments

74F151ASJX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
Length
10.1 mm
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Code
SOP
Propagation Delay (tpd)
7.5 ns
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Width
5.3 mm
Want to compare parts?
  1. 74F151ASJX
    Texas Instruments
    F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16
    VS

Alternate Parts for 74F151ASJX

This table gives cross-reference parts and alternative options found for 74F151ASJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F151ASJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F151ASJX Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC 74F151ASJX vs 74F151ASJX
SN74F151BNSRE4 F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 Texas Instruments 74F151ASJX vs SN74F151BNSRE4
74F151ASJ F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments 74F151ASJX vs 74F151ASJ
74F151ASJX Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 74F151ASJX vs 74F151ASJX
SN74F151BNSR 8-Line To 1-Line Data Selector/Multiplexer 16-SO 0 to 70 Texas Instruments 74F151ASJX vs SN74F151BNSR
Part Number Description Manufacturer Compare
74F151ASJ F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments 74F151ASJX vs 74F151ASJ

Related Parts for 74F151ASJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F151ASJX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F151ASJX by Texas Instruments

  • Please alert me when 74F151ASJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F151ASJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F151ASJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F151ASJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F151ASJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F151ASJX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: