74F151ASJX
vs
SN74F151BNSRE4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
F/FAST
|
Length |
10.1 mm
|
10.2 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
1
|
1
|
Number of Inputs |
8
|
8
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Code |
SOP
|
SOP
|
Propagation Delay (tpd) |
7.5 ns
|
7.5 ns
|
Seated Height-Max |
2.1 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74F151ASJX with alternatives
Compare SN74F151BNSRE4 with alternatives