-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selector/Multiplexer 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F151BNSR | Texas Instruments | 8-Line To 1-Line Data Selector/Multiplexer 16-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F151BNSR-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-SN74F151BNSRCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1766 In Stock |
|
$0.3060 / $0.8000 | Buy Now |
DISTI #
595-SN74F151BNSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-1-Line Data Slctr/ Mltplxr RoHS: Compliant | 0 |
|
$0.2800 / $0.8500 | Order Now |
|
Rochester Electronics | SN74F151B 8-Line To 1-Line Data Selector/Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.2777 / $0.3267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F151BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151BNSR
Texas Instruments
8-Line To 1-Line Data Selector/Multiplexer 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F151BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F151ASJX | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | SN74F151BNSR vs 74F151ASJX |
SN74F151BNSRE4 | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | Texas Instruments | SN74F151BNSR vs SN74F151BNSRE4 |
74F151ASJ | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 | Texas Instruments | SN74F151BNSR vs 74F151ASJ |
74F151ASJX | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 | Texas Instruments | SN74F151BNSR vs 74F151ASJX |
74F151ASJX | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN74F151BNSR vs 74F151ASJX |