Logic
SN74F151BNSRE4
Description: F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16

Overview of SN74F151BNSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74F151BNSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F151BNSRE4 by Texas Instruments

SN74F151BNSRE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74F151BNSRE4
    Texas Instruments
    F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16
    VS

Alternate Parts for SN74F151BNSRE4

This table gives cross-reference parts and alternative options found for SN74F151BNSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151BNSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F151ASJX Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC SN74F151BNSRE4 vs 74F151ASJX
74F151ASJ F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments SN74F151BNSRE4 vs 74F151ASJ
74F151ASJX F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments SN74F151BNSRE4 vs 74F151ASJX
74F151ASJX Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F151BNSRE4 vs 74F151ASJX
SN74F151BNSR 8-Line To 1-Line Data Selector/Multiplexer 16-SO 0 to 70 Texas Instruments SN74F151BNSRE4 vs SN74F151BNSR
Part Number Description Manufacturer Compare
QS74FCT2157TP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, Quality Semiconductor Inc SN74F151BNSRE4 vs QS74FCT2157TP
54F158A/B2AJC Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN74F151BNSRE4 vs 54F158A/B2AJC
QS74FCT2158ATP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc SN74F151BNSRE4 vs QS74FCT2158ATP
P54FCT257TLB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation SN74F151BNSRE4 vs P54FCT257TLB
QS74FCT2153TZ Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PZIP20, Quality Semiconductor Inc SN74F151BNSRE4 vs QS74FCT2153TZ
QS54FCT2251CTLB Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, Quality Semiconductor Inc SN74F151BNSRE4 vs QS54FCT2251CTLB
54F298DMQB Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74F151BNSRE4 vs 54F298DMQB
74F158ASDCQR Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74F151BNSRE4 vs 74F158ASDCQR
QS74FCT257TH Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20, Quality Semiconductor Inc SN74F151BNSRE4 vs QS74FCT257TH
PI74FCT2151CTSX Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation SN74F151BNSRE4 vs PI74FCT2151CTSX

Related Parts for SN74F151BNSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F151BNSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F151BNSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F151BNSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74F151BNSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F151BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F151BNSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F151BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F151BNSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F151BNSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: