Part Details for 74ALVC245BQ,115 by NXP Semiconductors
Overview of 74ALVC245BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVC245BQ,115
74ALVC245BQ,115 CAD Models
74ALVC245BQ,115 Part Data Attributes:
|
74ALVC245BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC245BQ,115
NXP Semiconductors
74ALVC245 - Octal bus transceiver; 3-state QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.1X.18,20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74ALVC245BQ,115
This table gives cross-reference parts and alternative options found for 74ALVC245BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC245BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC245BQ | IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, QFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC245BQ,115 vs 74ALVC245BQ |
74VCX2245BQX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Fairchild Semiconductor Corporation | 74ALVC245BQ,115 vs 74VCX2245BQX |
74VCX245BQX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Fairchild Semiconductor Corporation | 74ALVC245BQ,115 vs 74VCX245BQX |
74VCX245BQ | Bus Transceiver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | 74ALVC245BQ,115 vs 74VCX245BQ |
74VCX2245BQX | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Rochester Electronics LLC | 74ALVC245BQ,115 vs 74VCX2245BQX |