Part Details for 74VCX245BQ by Fairchild Semiconductor Corporation
Overview of 74VCX245BQ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX245BQ
74VCX245BQ CAD Models
74VCX245BQ Part Data Attributes
|
74VCX245BQ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX245BQ
Fairchild Semiconductor Corporation
Bus Transceiver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.1X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 16.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for 74VCX245BQ
This table gives cross-reference parts and alternative options found for 74VCX245BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX245BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX2245BQX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Fairchild Semiconductor Corporation | 74VCX245BQ vs 74VCX2245BQX |
74ALVC245BQ | IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, QFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74VCX245BQ vs 74ALVC245BQ |
74ALVC245BQ,115 | 74ALVC245 - Octal bus transceiver; 3-state QFN 20-Pin | NXP Semiconductors | 74VCX245BQ vs 74ALVC245BQ,115 |