Filter Your Search
1 - 2 of 2 results
|
74ALVC245BQ,115
Nexperia
|
$0.3758 | Active | 1.8 V | 6 ns | 1 | 8 | YES | HVQCCN | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | HVQCCN, | 20 | SOT764-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74ALVC245BQ,115
NXP Semiconductors
|
$0.4494 | Yes | Transferred | 1.8 V | 6 ns | 3.4 ns | 1 | 8 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC20,.1X.18,20 | 20 | SOT764-1 | compliant | 8542.39.00.01 |