Part Details for 74VCX2245BQX by Rochester Electronics LLC
Overview of 74VCX2245BQX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX2245BQX
74VCX2245BQX CAD Models
74VCX2245BQX Part Data Attributes
|
74VCX2245BQX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74VCX2245BQX
Rochester Electronics LLC
ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.8 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for 74VCX2245BQX
This table gives cross-reference parts and alternative options found for 74VCX2245BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX2245BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC245BQ | IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, QFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74VCX2245BQX vs 74ALVC245BQ |
74VCX2245BQX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Fairchild Semiconductor Corporation | 74VCX2245BQX vs 74VCX2245BQX |
74ALVC245BQ,115 | 74ALVC245 - Octal bus transceiver; 3-state QFN 20-Pin | NXP Semiconductors | 74VCX2245BQX vs 74ALVC245BQ,115 |
74VCX245BQ | Bus Transceiver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | 74VCX2245BQX vs 74VCX245BQ |
74VCX245BQX | Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs, 3000-REEL | onsemi | 74VCX2245BQX vs 74VCX245BQX |