Part Details for 74AC14MTCX_NL by Fairchild Semiconductor Corporation
Overview of 74AC14MTCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC14MTCX_NL
74AC14MTCX_NL CAD Models
74AC14MTCX_NL Part Data Attributes:
|
74AC14MTCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14MTCX_NL
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC14MTCX_NL
This table gives cross-reference parts and alternative options found for 74AC14MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC14DTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74AC14MTCX_NL vs MC74AC14DTR2G |
74AC14TTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14-A1.2 | STMicroelectronics | 74AC14MTCX_NL vs 74AC14TTR |
HD74AC14TELL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14MTCX_NL vs HD74AC14TELL-E |
MC74AC14DT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | onsemi | 74AC14MTCX_NL vs MC74AC14DT |
74AC14MTC | Hex Inverter with Schmitt Trigger Input, 96-TUBE | onsemi | 74AC14MTCX_NL vs 74AC14MTC |
HD74AC14TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14MTCX_NL vs HD74AC14TELL |
TC74AC14FT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC14MTCX_NL vs TC74AC14FT |
74AC14MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC14MTCX_NL vs 74AC14MTCX |