Part Details for MC74AC14DTR2G by onsemi
Overview of MC74AC14DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MC74AC14DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6021
|
Newark | Schmitt Trigger Inverter, Hex, Tssop-14, Logic Family/Base Number:74Ac14, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MC74AC14DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2135 |
|
$0.2360 / $0.4990 | Buy Now |
DISTI #
42AC1742
|
Newark | Schmitt Trigger Inverter, Hex, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74AC14DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2470 | Buy Now |
DISTI #
42K0780
|
Newark | Ic, logic Gate, hex Inverter, ac-Cmos, tssop,14Pin, plastic |Onsemi MC74AC14DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
MC74AC14DTR2GOSCT-ND
|
DigiKey | IC INVERT SCHMIT 6CH 6IN 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3861 In Stock |
|
$0.2056 / $0.6200 | Buy Now |
DISTI #
MC74AC14DTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC14DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 3437 Factory Stock |
|
$0.2040 / $0.2435 | Buy Now |
DISTI #
863-MC74AC14DTR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex Schmitt Trigger RoHS: Compliant | 14134 |
|
$0.2040 / $0.4300 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Rochester Electronics | Hex Inverter with Schmitt Trigger Input RoHS: Compliant Status: Active Min Qty: 1 | 1966 |
|
$0.2039 / $0.2399 | Buy Now |
DISTI #
MC74AC14DTR2G
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 3 | 2068 |
|
$0.2330 / $0.3960 | Buy Now |
DISTI #
MC74AC14DTR2G
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: MC74AC14DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1935 / $0.2165 | Buy Now |
Part Details for MC74AC14DTR2G
MC74AC14DTR2G CAD Models
MC74AC14DTR2G Part Data Attributes:
|
MC74AC14DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC14DTR2G
onsemi
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC14DTR2G
This table gives cross-reference parts and alternative options found for MC74AC14DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74AC14DTR2G vs 74AC14MTCX |
MC74AC14DT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74AC14DTR2G vs MC74AC14DT |
HD74AC14TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC14DTR2G vs HD74AC14TELL |
TC74AC14FT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74AC14DTR2G vs TC74AC14FT |
74AC14MTCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | MC74AC14DTR2G vs 74AC14MTCX |
74AC14MTC | Hex Inverter with Schmitt Trigger Input, 96-TUBE | onsemi | MC74AC14DTR2G vs 74AC14MTC |
74AC14MTCX_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74AC14DTR2G vs 74AC14MTCX_NL |
HD74AC14TELL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC14DTR2G vs HD74AC14TELL-E |
HD74AC14T | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74AC14DTR2G vs HD74AC14T |
MC74AC14DT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | onsemi | MC74AC14DTR2G vs MC74AC14DT |