-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3229
|
Newark | Hex Inverter Schmitt Trigger Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi 74AC14MTC Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80AH0834
|
Newark | Fact Hex Schmitt Trigger Rohs Compliant: Yes |Onsemi 74AC14MTC Min Qty: 1824 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
|
Rochester Electronics | 74AC14 - Hex Inverter with Schmitt Trigger Input RoHS: Compliant Status: Obsolete Min Qty: 1 | 14992 |
|
$0.1894 / $0.2228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC14MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC14MTC
onsemi
Hex Inverter with Schmitt Trigger Input, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AC14MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC14MTC vs 74AC14MTCX |
MC74AC14DT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC14MTC vs MC74AC14DT |
HD74AC14TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14MTC vs HD74AC14TELL |
TC74AC14FT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC14MTC vs TC74AC14FT |
74AC14MTCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | 74AC14MTC vs 74AC14MTCX |
74AC14MTCX_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC14MTC vs 74AC14MTCX_NL |
HD74AC14TELL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14MTC vs HD74AC14TELL-E |
HD74AC14T | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74AC14MTC vs HD74AC14T |
MC74AC14DTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74AC14MTC vs MC74AC14DTR2G |
MC74AC14DT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | onsemi | 74AC14MTC vs MC74AC14DT |