Part Details for 74AC14TTR by STMicroelectronics
Overview of 74AC14TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 74AC14TTR
74AC14TTR CAD Models
74AC14TTR Part Data Attributes:
|
74AC14TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC14TTR
STMicroelectronics
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14-A1.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC14TTR
This table gives cross-reference parts and alternative options found for 74AC14TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC14TTR vs 74AC14MTCX |
MC74AC14DT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC14TTR vs MC74AC14DT |
HD74AC14TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14TTR vs HD74AC14TELL |
TC74AC14FT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC14TTR vs TC74AC14FT |
74AC14MTCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | 74AC14TTR vs 74AC14MTCX |
74AC14MTC | Hex Inverter with Schmitt Trigger Input, 96-TUBE | onsemi | 74AC14TTR vs 74AC14MTC |
74AC14MTCX_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC14TTR vs 74AC14MTCX_NL |
HD74AC14TELL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74AC14TTR vs HD74AC14TELL-E |
HD74AC14T | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74AC14TTR vs HD74AC14T |
MC74AC14DTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74AC14TTR vs MC74AC14DTR2G |