Part Details for 74AC138CW by Fairchild Semiconductor Corporation
Overview of 74AC138CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC138CW
74AC138CW CAD Models
74AC138CW Part Data Attributes:
|
74AC138CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138CW
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, WAFER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | DIE, | |
Pin Count | 0 | |
Manufacturer Package Code | Unsawn Tested Wafer | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74AC138CW
This table gives cross-reference parts and alternative options found for 74AC138CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT139CW | Decoder/Driver, ACT Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | 74AC138CW vs 74ACT139CW |
5962H9654401Q9A | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Cobham Semiconductor Solutions | 74AC138CW vs 5962H9654401Q9A |
CD4055B-H | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, UUC16, DIE-16 | Texas Instruments | 74AC138CW vs CD4055B-H |
HD74AC538FP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74AC138CW vs HD74AC538FP |
HD74AC538RP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74AC138CW vs HD74AC538RP-EL |
HD74AC539RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74AC138CW vs HD74AC539RP |
5962R9572701V9X | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Intersil Corporation | 74AC138CW vs 5962R9572701V9X |
HD74AC538RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74AC138CW vs HD74AC538RP |
HD74AC539T-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74AC138CW vs HD74AC539T-EL |
HD74AC539FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74AC138CW vs HD74AC539FP-EL |