Part Details for 74ACT139CW by Fairchild Semiconductor Corporation
Overview of 74ACT139CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for 74ACT139CW
74ACT139CW CAD Models
74ACT139CW Part Data Attributes
|
74ACT139CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT139CW
Fairchild Semiconductor Corporation
Decoder/Driver, ACT Series, Inverted Output, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | DIE, | |
Pin Count | 0 | |
Manufacturer Package Code | Unsawn Tested Wafer | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACT139CW
This table gives cross-reference parts and alternative options found for 74ACT139CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT139CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC538FP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | 74ACT139CW vs HD74AC538FP-EL |
HD74AC538T-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74ACT139CW vs HD74AC538T-EL |
CD4055B-H | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, UUC16, DIE-16 | Texas Instruments | 74ACT139CW vs CD4055B-H |
HD74AC538RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74ACT139CW vs HD74AC538RP |
HD74AC539T | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74ACT139CW vs HD74AC539T |
5962R9663001V9A | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, UUC16, DIE-16 | Intersil Corporation | 74ACT139CW vs 5962R9663001V9A |
HD74AC539FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74ACT139CW vs HD74AC539FP-EL |
74VHC139CW | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | 74ACT139CW vs 74VHC139CW |
74AC138CW | Decoder/Driver, AC Series, Inverted Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 74ACT139CW vs 74AC138CW |
HD74AC538RP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74ACT139CW vs HD74AC538RP-EL |