Part Details for CD4055B-H by Texas Instruments
Overview of CD4055B-H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4055B-H
CD4055B-H CAD Models
CD4055B-H Part Data Attributes
|
CD4055B-H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4055B-H
Texas Instruments
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, UUC16, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XUUC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4055B-H
This table gives cross-reference parts and alternative options found for CD4055B-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4055B-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC538FP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | CD4055B-H vs HD74AC538FP-EL |
HD74AC538T-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | CD4055B-H vs HD74AC538T-EL |
HD74AC538RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | CD4055B-H vs HD74AC538RP |
74ACT139CW | Decoder/Driver, ACT Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | CD4055B-H vs 74ACT139CW |
HD74AC539T | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | CD4055B-H vs HD74AC539T |
5962R9663001V9A | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, UUC16, DIE-16 | Intersil Corporation | CD4055B-H vs 5962R9663001V9A |
HD74AC539FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | CD4055B-H vs HD74AC539FP-EL |
74VHC139CW | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | CD4055B-H vs 74VHC139CW |
74AC138CW | Decoder/Driver, AC Series, Inverted Output, CMOS, WAFER | Fairchild Semiconductor Corporation | CD4055B-H vs 74AC138CW |
HD74AC538RP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | CD4055B-H vs HD74AC538RP-EL |