Part Details for 5962H9654401Q9A by Cobham Semiconductor Solutions
Overview of 5962H9654401Q9A by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962H9654401Q9A
5962H9654401Q9A CAD Models
5962H9654401Q9A Part Data Attributes
|
5962H9654401Q9A
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
5962H9654401Q9A
Cobham Semiconductor Solutions
Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XUUC-N16 | |
JESD-609 Code | e0 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for 5962H9654401Q9A
This table gives cross-reference parts and alternative options found for 5962H9654401Q9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9654401Q9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC538FP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | 5962H9654401Q9A vs HD74AC538FP-EL |
HD74AC538T-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 5962H9654401Q9A vs HD74AC538T-EL |
CD4055B-H | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, UUC16, DIE-16 | Texas Instruments | 5962H9654401Q9A vs CD4055B-H |
HD74AC538RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 5962H9654401Q9A vs HD74AC538RP |
74ACT139CW | Decoder/Driver, ACT Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | 5962H9654401Q9A vs 74ACT139CW |
HD74AC539T | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 5962H9654401Q9A vs HD74AC539T |
5962R9663001V9A | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, UUC16, DIE-16 | Intersil Corporation | 5962H9654401Q9A vs 5962R9663001V9A |
HD74AC539FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 5962H9654401Q9A vs HD74AC539FP-EL |
74VHC139CW | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS | Fairchild Semiconductor Corporation | 5962H9654401Q9A vs 74VHC139CW |
74AC138CW | Decoder/Driver, AC Series, Inverted Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 5962H9654401Q9A vs 74AC138CW |