Part Details for 74LVC1G02GF,132 by NXP Semiconductors
Overview of 74LVC1G02GF,132 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G02GF,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G02GF,132-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6-XSON Min Qty: 3129 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
82034 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | NOR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO6 | 5971 |
|
$0.0802 / $0.1851 | Buy Now |
|
Rochester Electronics | 74LVC1G02GF - NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, XSON-6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 82034 |
|
$0.0823 / $0.0968 | Buy Now |
Part Details for 74LVC1G02GF,132
74LVC1G02GF,132 CAD Models
74LVC1G02GF,132 Part Data Attributes:
|
74LVC1G02GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02GF,132
NXP Semiconductors
74LVC1G02 - Single 2-input NOR gate SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G02GF,132
This table gives cross-reference parts and alternative options found for 74LVC1G02GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G02GF,132 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | 74LVC1G02GF,132 vs 74LVC1G02GF,132 |
74LVC1G02GF | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G02GF,132 vs 74LVC1G02GF |