-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G02GF,132-1727-ND
|
DigiKey | IC GATE NOR Min Qty: 3129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
284688 In Stock |
|
$0.1000 | Buy Now |
DISTI #
74LVC1G02GF,132
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G02GF,132) RoHS: Compliant Min Qty: 3766 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 284688 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVC1G02GF - NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, XSON-6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 284688 |
|
$0.0823 / $0.0968 | Buy Now |
DISTI #
74LVC1G02GF,132
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G02GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G02GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02GF,132
Nexperia
74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G02GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GM,115 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 6-Pin | Nexperia | 74LVC1G02GF,132 vs 74LVC2G17GM,115 |
NLU1G86AMX1TCG | 1G SERIES, 2-INPUT XOR GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | 74LVC1G02GF,132 vs NLU1G86AMX1TCG |
NC7SV17L6X | TinyLogic ULP-A Single Buffer with Schmitt Trigger Input, SIP-6, 5000-REEL | onsemi | 74LVC1G02GF,132 vs NC7SV17L6X |
NLU1G14AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | 74LVC1G02GF,132 vs NLU1G14AMX1TCG |
NC7WZ04L6X | TinyLogic UHS Dual Inverter, SIP-6, 5000-REEL | onsemi | 74LVC1G02GF,132 vs NC7WZ04L6X |
MC74VHC1GT14MU1TCG | Single Inverter with TTL Level Input, Schmitt Trigger Input, UDFN-6, 3000-REEL | onsemi | 74LVC1G02GF,132 vs MC74VHC1GT14MU1TCG |
74AUP2G07GW,125 | 74AUP2G07 - Low-power dual buffer with open-drain output@en-us | Nexperia | 74LVC1G02GF,132 vs 74AUP2G07GW,125 |
NLU1GT126CMX1TCG | Single Non-Inverting Buffer, TTL-Level, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | 74LVC1G02GF,132 vs NLU1GT126CMX1TCG |
NL27WZ14DTT1G | Dual Inverter with Schmitt Trigger Input, TSOP-6, 3000-REEL | onsemi | 74LVC1G02GF,132 vs NL27WZ14DTT1G |
NLU1GU04AMX1TCG | Unbuffered Single Inverter, ULLGA6 1.45x1.0, 0.50P, 3000-REEL | onsemi | 74LVC1G02GF,132 vs NLU1GU04AMX1TCG |